MFR Recommended

BQ2060SS-E411TRG4 | |
|---|---|
DigiKey Part Number | BQ2060SS-E411TRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ2060SS-E411TRG4 |
Description | IC GAS GAUGE MULTI 28SSOP/QSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2060SS-E411TRG4 Models |
Category | Interface SMBus |
Mfr | Operating Temperature -20°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Function Battery Monitor | Supplier Device Package 28-SSOP |
Battery Chemistry Multi-Chemistry | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ2060SS-E411TR | Texas Instruments | 29.955 | BQ2060SS-E411TR-ND | 13,52211 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,82985 € | 12.074,63 € |
| Unit Price without VAT: | 4,82985 € |
|---|---|
| Unit Price with VAT: | 5,74752 € |


