
BQ2060SS-E411 | |
|---|---|
DigiKey Part Number | 296-12268-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ2060SS-E411 |
Description | IC GAS GAUGE MULTI 28SSOP/QSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2060SS-E411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Fault Protection | - | |
Interface | SMBus | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 14,69275 € | 1.175,42 € |
| Unit Price without VAT: | 14,69275 € |
|---|---|
| Unit Price with VAT: | 17,48437 € |

