
BQ2060A-E619DBQR | |
|---|---|
DigiKey Part Number | 296-25918-2-ND - Tape & Reel (TR) 296-25918-1-ND - Cut Tape (CT) 296-25918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ2060A-E619DBQR |
Description | IC SBS-COMPL GAS GAUGE 28-QSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2060A-E619DBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Fault Protection | - | |
Interface | SMBus | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,58000 € | 13,58 € |
| 10 | 10,75300 € | 107,53 € |
| 25 | 10,04720 € | 251,18 € |
| 100 | 9,27120 € | 927,12 € |
| 250 | 8,90136 € | 2.225,34 € |
| 500 | 8,67840 € | 4.339,20 € |
| 1.000 | 8,49499 € | 8.494,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,30129 € | 20.753,22 € |
| Unit Price without VAT: | 13,58000 € |
|---|---|
| Unit Price with VAT: | 16,16020 € |

