BQ2057WTSG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 1,85840 €
Datasheet
Charger IC Lithium Ion/Polymer 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2057WTSG4

DigiKey Part Number
BQ2057WTSG4-ND
Manufacturer
Manufacturer Product Number
BQ2057WTSG4
Description
IC BATT CHG LI-ION 2CELL 8TSSOP
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ2057WTSG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Pack Voltage
8.4V
Manufacturer
Texas Instruments
Voltage - Supply (Max)
15V
Packaging
Tube
Operating Temperature
-20°C ~ 70°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Battery Chemistry
Lithium Ion/Polymer
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Number of Cells
2
Supplier Device Package
8-TSSOP
Current - Charging
Constant - Programmable
Base Product Number
Programmable Features
Current
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BQ2057WTSTexas Instruments0296-9365-5-ND1,85840 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3001,85840 €557,52 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,85840 €
Unit Price with VAT:2,21150 €