MFR Recommended

BQ2057TTSTRG4 | |
|---|---|
DigiKey Part Number | BQ2057TTSTRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ2057TTSTRG4 |
Description | IC BATT CHG LI-ION 2CELL 8TSSOP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2057TTSTRG4 Models |
Category | Battery Pack Voltage 8.2V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 15V |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion/Polymer | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Cells 2 | Supplier Device Package 8-TSSOP |
Current - Charging Constant - Programmable | Base Product Number |
Programmable Features Current |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ2057TTSTR | Texas Instruments | 215 | 296-46286-1-ND | 2,77000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,44053 € | 2.881,06 € |
| 4.000 | 1,41086 € | 5.643,44 € |
| 6.000 | 1,39600 € | 8.376,00 € |
| Unit Price without VAT: | 1,44053 € |
|---|---|
| Unit Price with VAT: | 1,71423 € |


