
BQ2057PDGKR | |
|---|---|
DigiKey Part Number | BQ2057PDGKR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ2057PDGKR |
Description | IC BATT CHG LI-ION 1CELL 8VSSOP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2057PDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.1V | |
Voltage - Supply (Max) | 15V | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |



