
BQ2057CTSTR | |
|---|---|
DigiKey Part Number | 296-25916-2-ND - Tape & Reel (TR) 296-25916-1-ND - Cut Tape (CT) 296-25916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ2057CTSTR |
Description | IC BATT CHG LI-ION 1CELL 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2057CTSTR Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion/Polymer | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Cells 1 | Supplier Device Package 8-TSSOP |
Current - Charging Constant - Programmable | Base Product Number |
Programmable Features Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,56100 € | 25,61 € |
| 25 | 2,35360 € | 58,84 € |
| 100 | 2,12520 € | 212,52 € |
| 250 | 2,01632 € | 504,08 € |
| 500 | 1,95072 € | 975,36 € |
| 1.000 | 1,89673 € | 1.896,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,79833 € | 3.596,66 € |
| 4.000 | 1,76281 € | 7.051,24 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |

