Charger IC Lithium Ion 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2054PNE4

DigiKey Part Number
2156-BQ2054PNE4-ND
Manufacturer
Manufacturer Product Number
BQ2054PNE4
Description
IC BATT CNTL LI-ION 2-4CEL 16DIP
Customer Reference
Detailed Description
Charger IC Lithium Ion 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
BQ2054PNE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 4
Current - Charging
Constant
Programmable Features
-
Fault Protection
Over Current, Over Voltage
Charge Current - Max
2A
Battery Pack Voltage
-
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.