BQ2054PN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7.183
Unit Price: 1,44000 €
Datasheet
Charger IC Lithium Ion 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2054PN

DigiKey Part Number
296-9356-5-ND
Manufacturer
Manufacturer Product Number
BQ2054PN
Description
IC BATT CHG LI-ION 16DIP
Customer Reference
Detailed Description
Charger IC Lithium Ion 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
BQ2054PN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Battery Chemistry
Lithium Ion
Number of Cells
-
Current - Charging
Constant
Programmable Features
-
Fault Protection
Over Current, Over Voltage
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 47.911 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

47.911In Stock
Ships from Rochester Electronics, LLC