
BQ2050SN-D119 | |
|---|---|
DigiKey Part Number | 296-2225-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ2050SN-D119 |
Description | IC GAS GAUGE LI-ION 16SOIC |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2050SN-D119 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,01000 € | 22,01 € |
| 10 | 17,68300 € | 176,83 € |
| 40 | 16,14825 € | 645,93 € |
| Unit Price without VAT: | 22,01000 € |
|---|---|
| Unit Price with VAT: | 26,19190 € |

