Similar
MFR Recommended

BQ2040SN-C408G4 | |
|---|---|
DigiKey Part Number | BQ2040SN-C408G4-ND |
Manufacturer | |
Manufacturer Product Number | BQ2040SN-C408G4 |
Description | IC BATTERY GAS GAUGE 16-SOIC |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2040SN-C408G4 Models |
Category | Interface SMBus |
Mfr | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Function Battery Monitor | Supplier Device Package 16-SOIC |
Battery Chemistry Multi-Chemistry | Base Product Number |
Fault Protection Over Current, Over Temperature, Over/Under Voltage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ34Z100PW-G1 | Texas Instruments | 571 | 296-38833-5-ND | 5,50000 € | Similar |
| BQ2040SN-C408 | Rochester Electronics, LLC | 38.124 | 2156-BQ2040SN-C408-ND | 13,98111 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 6,37063 € | 509,65 € |
| Unit Price without VAT: | 6,37063 € |
|---|---|
| Unit Price with VAT: | 7,58105 € |



