Similar
MFR Recommended

BQ2031SN-A5G4 | |
|---|---|
DigiKey Part Number | BQ2031SN-A5G4-ND |
Manufacturer | |
Manufacturer Product Number | BQ2031SN-A5G4 |
Description | IC BAT CHG LEAD ACID 1CEL 16SOIC |
Customer Reference | |
Detailed Description | Charger IC Lead Acid 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2031SN-A5G4 Models |
Category | Fault Protection Over Temperature, Over Voltage |
Manufacturer Texas Instruments | Voltage - Supply (Max) 5.5V |
Packaging Tube | Operating Temperature -20°C ~ 70°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Battery Chemistry Lead Acid | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Cells 1 | Supplier Device Package 16-SOIC |
Current - Charging Constant, Pulsed | Base Product Number |
Programmable Features Current, Timer, Voltage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ24650RVAR | Texas Instruments | 5.493 | 296-46287-1-ND | 4,53000 € | Similar |
| BQ2031SN-A5 | Rochester Electronics, LLC | 112 | 2156-BQ2031SN-A5-ND | 18,79000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 9,72925 € | 389,17 € |
| Unit Price without VAT: | 9,72925 € |
|---|---|
| Unit Price with VAT: | 11,57781 € |



