
BQ2028YZGT | |
|---|---|
DigiKey Part Number | 296-BQ2028YZGTTR-ND - Tape & Reel (TR) 296-BQ2028YZGTCT-ND - Cut Tape (CT) 296-BQ2028YZGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ2028YZGT |
Description | IC BATT MFUNC 1CELL 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ2028YZGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | - | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | HDQ | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 1,10600 € | 11,06 € |
| 25 | 1,07560 € | 26,89 € |
| 50 | 1,05200 € | 52,60 € |
| 100 | 1,02840 € | 102,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,99704 € | 249,26 € |
| 500 | 0,97328 € | 486,64 € |
| 750 | 0,95947 € | 719,60 € |
| 1.250 | 0,94213 € | 1.177,66 € |
| 1.750 | 0,93078 € | 1.628,87 € |
| 2.500 | 0,91880 € | 2.297,00 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

