
BQ2028YZGR | |
|---|---|
DigiKey Part Number | 296-35044-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ2028YZGR |
Description | IC BATT MFUNC 1CELL 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ2028YZGR Models |
Category | Interface HDQ |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-UFBGA, DSBGA |
Function Multi-Function Controller | Supplier Device Package 12-DSBGA |
Number of Cells 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67021 € | 2.010,63 € |
| Unit Price without VAT: | 0,67021 € |
|---|---|
| Unit Price with VAT: | 0,79755 € |

