Similar

BQ2016DBQ | |
|---|---|
DigiKey Part Number | BQ2016DBQ-ND |
Manufacturer | |
Manufacturer Product Number | BQ2016DBQ |
Description | IC BATTERY GAS GAUGE 28-QSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2016DBQ Models |
Category | Interface HDQ |
Mfr | Operating Temperature -20°C ~ 70°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Function Battery Monitor | Supplier Device Package 28-SSOP |
Battery Chemistry Multi-Chemistry | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ34Z100PW-G1 | Texas Instruments | 549 | 296-38833-5-ND | 6,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 12,16550 € | 973,24 € |
| Unit Price without VAT: | 12,16550 € |
|---|---|
| Unit Price with VAT: | 14,47695 € |


