BQ2012SN-D107 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 646
Unit Price: 5,57000 €
Datasheet
Battery Battery Monitor IC Multi-Chemistry 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2012SN-D107

DigiKey Part Number
296-9341-5-ND
Manufacturer
Manufacturer Product Number
BQ2012SN-D107
Description
IC BATTERY GAS GAUGE 16-SOIC
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
BQ2012SN-D107 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Last Time Buy
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Fault Protection
-
Interface
Serial
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 20.02.2027
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4019,82450 €792,98 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,82450 €
Unit Price with VAT:23,59116 €