Similar

BQ2011SN-D118 | |
|---|---|
DigiKey Part Number | 296-9340-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ2011SN-D118 |
Description | IC GAS GAUGE NIC CAD 16SOIC |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Nickel Cadmium 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2011SN-D118 Models |
Category | Operating Temperature 0°C ~ 70°C (TA) |
Mfr | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 16-SOIC |
Function Battery Monitor | Base Product Number |
Battery Chemistry Nickel Cadmium |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ34Z100PW-G1 | Texas Instruments | 581 | 296-38833-5-ND | 5,50000 € | Similar |


