
BQ2011KSN-D121 | |
|---|---|
DigiKey Part Number | 2156-BQ2011KSN-D121-TI-ND |
Manufacturer | |
Manufacturer Product Number | BQ2011KSN-D121 |
Description | IC BATTERY GAS GAUGE 16-SOIC |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 16-SOIC |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 16-SOIC |
Part Status Obsolete | Base Product Number |
Function Battery Monitor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 3,52110 € | 257,04 € |
| Unit Price without VAT: | 3,52110 € |
|---|---|
| Unit Price with VAT: | 4,19011 € |

