
BQ2004PNG4 | |
|---|---|
DigiKey Part Number | BQ2004PNG4-ND |
Manufacturer | |
Manufacturer Product Number | BQ2004PNG4 |
Description | IC BATT CONTRL MULTI-CHEM 16DIP |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2004PNG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant, Pulsed | |
Programmable Features | Voltage | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,51010 € | 351,01 € |
| Unit Price without VAT: | 3,51010 € |
|---|---|
| Unit Price with VAT: | 4,17702 € |



