MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BQ2004ESN | |
|---|---|
DigiKey Part Number | 296-9333-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ2004ESN |
Description | IC BATT CONTRL MULTI-CHEM 16SOIC |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2004ESN Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Operating Temperature -20°C ~ 70°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Battery Chemistry Multi-Chemistry | Supplier Device Package 16-SOIC |
Current - Charging Constant, Pulsed | Base Product Number |
Programmable Features Voltage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ25172DSGR | Texas Instruments | 5.780 | 296-BQ25172DSGRCT-ND | 0,84000 € | MFR Recommended |
| BQ2004HSNTR | Texas Instruments | 3.330 | 296-BQ2004HSNCT-ND | 6,54000 € | Parametric Equivalent |
| BQ2004SNTR | Texas Instruments | 121.230 | 296-37155-2-ND | 4,19000 € | Parametric Equivalent |
| BQ2004HSN | Rochester Electronics, LLC | 10.081 | 2156-BQ2004HSN-ND | 7,56000 € | Parametric Equivalent |
| BQ2004SN | Rochester Electronics, LLC | 2.948 | 2156-BQ2004SN-ND | 8,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,58355 € | 1.116,71 € |
| Unit Price without VAT: | 5,58355 € |
|---|---|
| Unit Price with VAT: | 6,64442 € |




