
BQ2002EPN | |
|---|---|
DigiKey Part Number | 296-9320-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ2002EPN |
Description | IC BATT CONTRL MULTI-CHEM 8DIP |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2002EPN Models |
Category | Battery Pack Voltage 2V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 6V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Battery Chemistry Multi-Chemistry | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Charging Constant, Pulsed | Supplier Device Package 8-PDIP |
Programmable Features Voltage | Base Product Number |

