BQ2000TSN-B5TRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7.508
Unit Price: 6,20000 €
Datasheet
Charger IC Multi-Chemistry 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2000TSN-B5TRG4

DigiKey Part Number
BQ2000TSN-B5TRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ2000TSN-B5TRG4
Description
IC BAT CHG MULT-CHEM 1-4CL 8SOIC
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
BQ2000TSN-B5TRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 187 View Now
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,18474 €5.461,85 €
Manufacturers Standard Package
Unit Price without VAT:2,18474 €
Unit Price with VAT:2,59984 €

Other Suppliers on DigiKey

187In Stock
Ships from Rochester Electronics, LLC