
BP-DAC81404EVM | |
|---|---|
DigiKey Part Number | 296-BP-DAC81404EVM-ND |
Manufacturer | |
Manufacturer Product Number | BP-DAC81404EVM |
Description | EVAL BOARD FOR DAC81404 |
Customer Reference | |
Detailed Description | DAC81404 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial, SPI |
Manufacturer Texas Instruments | DAC Type Voltage |
Packaging Box | Utilized IC / Part DAC81404 |
Part Status Obsolete | Contents Board(s) |
Number of DAC's 4 | Base Product Number |
Number of Bits 16 |

