
BP-DAC61402EVM | |
|---|---|
DigiKey Part Number | 296-BP-DAC61402EVM-ND |
Manufacturer | |
Manufacturer Product Number | BP-DAC61402EVM |
Description | EVAL BOARD FOR DAC61402 |
Customer Reference | |
Detailed Description | DAC61402 - 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer Texas Instruments | DAC Type Voltage |
Packaging Box | Utilized IC / Part DAC61402 |
Part Status Active | Contents Board(s) |
Number of DAC's 2 | Base Product Number |
Number of Bits 12 |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,64000 € | 238,64 € |
| Unit Price without VAT: | 238,64000 € |
|---|---|
| Unit Price with VAT: | 283,98160 € |

