
BP-CC33-BBB-ADAPT | |
|---|---|
DigiKey Part Number | 296-BP-CC33-BBB-ADAPT-ND |
Manufacturer | |
Manufacturer Product Number | BP-CC33-BBB-ADAPT |
Description | BP-CC33-BBB-ADAPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CC3301 Adapter Board Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | Adapter Board | |
Utilized IC / Part | CC3301 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,29000 € | 18,29 € |
| Unit Price without VAT: | 18,29000 € |
|---|---|
| Unit Price with VAT: | 21,76510 € |


