
BOOSTXL-DRV8320H | |
---|---|
DigiKey Part Number | 296-47127-ND |
Manufacturer | |
Manufacturer Product Number | BOOSTXL-DRV8320H |
Description | EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8320H Motor Controller/Driver Power Management LaunchPad™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | LaunchPad™ | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | DRV8320H | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 85,31000 € | 85,31 € |
Unit Price without VAT: | 85,31000 € |
---|---|
Unit Price with VAT: | 101,51890 € |