
BOOSTXL-BATPAKMKII | |
|---|---|
DigiKey Part Number | 296-46669-ND |
Manufacturer | |
Manufacturer Product Number | BOOSTXL-BATPAKMKII |
Description | FUEL TANK MKII BATTERY BOOSTERPA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ24250, BQ27441 Battery Charger Power Management LaunchPad™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | LaunchPad™ | |
Type | Power Management | |
Function | Battery Charger | |
Utilized IC / Part | BQ24250, BQ27441 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,89000 € | 26,89 € |
| Unit Price without VAT: | 26,89000 € |
|---|---|
| Unit Price with VAT: | 31,99910 € |

