
AXC2T-SMALLPKGEVM | |
|---|---|
DigiKey Part Number | 296-AXC2T-SMALLPKGEVM-ND |
Manufacturer | |
Manufacturer Product Number | AXC2T-SMALLPKGEVM |
Description | EVAL BD SN74AVC2T245 SN74AXC2T45 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SN74AVC2T245, SN74AXC2T45 - Logic-Level Translator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Logic-Level Translator | |
Embedded | - | |
Utilized IC / Part | SN74AVC2T245, SN74AXC2T45 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Partially Populated Board(s) - Main IC/Module/Part Not Included | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 € | 20,65 € |
| Unit Price without VAT: | 20,65000 € |
|---|---|
| Unit Price with VAT: | 24,57350 € |

