
AWRL6432BDBGAMFQ1 | |
|---|---|
DigiKey Part Number | 296-AWRL6432BDBGAMFQ1-ND |
Manufacturer | |
Manufacturer Product Number | AWRL6432BDBGAMFQ1 |
Description | SENSOR RADAR CAN I2C SPI UART |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor CAN, I2C, SPI, UART Output |
Datasheet | Datasheet |
Category | Output Type CAN, I2C, SPI, UART |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Sensor Type Radar Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 17,79631 € | 4.627,04 € |
| Unit Price without VAT: | 17,79631 € |
|---|---|
| Unit Price with VAT: | 21,17761 € |

