
AWRL1432BOOST | |
|---|---|
DigiKey Part Number | 296-AWRL1432BOOST-ND |
Manufacturer | |
Manufacturer Product Number | AWRL1432BOOST |
Description | AWRL1432 evaluation module |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | xWRL1432 Radar Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Radar | |
Utilized IC / Part | xWRL1432 | |
Contents | Board(s) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,78000 € | 308,78 € |
| Unit Price without VAT: | 308,78000 € |
|---|---|
| Unit Price with VAT: | 367,44820 € |

