
AWR2E44LBGAMXRQ1 | |
|---|---|
DigiKey Part Number | 296-AWR2E44LBGAMXRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWR2E44LBGAMXRQ1 |
Description | AUTOMOTIVE 76-GHZ TO 81-GHZ SING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor SPI Output |
Datasheet | Datasheet |
Category | Output Type SPI |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 140°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Sensor Type Radar Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 32,38002 € | 32.380,02 € |
| Unit Price without VAT: | 32,38002 € |
|---|---|
| Unit Price with VAT: | 38,53222 € |

