
AWR2E44EBGAMXRQ1 | |
|---|---|
DigiKey Part Number | 296-AWR2E44EBGAMXRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWR2E44EBGAMXRQ1 |
Description | AUTOMOTIVE 76-GHZ TO 81-GHZ SING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor SPI Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 140°C | |
Grade | Automotive | |
Qualification | AEC-Q100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 34,74339 € | 34.743,39 € |
| Unit Price without VAT: | 34,74339 € |
|---|---|
| Unit Price with VAT: | 41,34463 € |

