
AWR2944ALBGALTQ1 | |
|---|---|
DigiKey Part Number | 296-AWR2944ALBGALTQ1-ND |
Manufacturer | |
Manufacturer Product Number | AWR2944ALBGALTQ1 |
Description | AUTOMOTIVE, SECOND-GENERATION 76 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor CAN, I2C, SPI, UART Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | CAN, I2C, SPI, UART | |
Operating Temperature | -40°C ~ 140°C | |
Grade | Automotive | |
Qualification | AEC-Q100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 31,27707 € | 26.272,74 € |
| Unit Price without VAT: | 31,27707 € |
|---|---|
| Unit Price with VAT: | 37,21971 € |

