
AVCE6467TZUTL1 | |
|---|---|
DigiKey Part Number | AVCE6467TZUTL1-ND |
Manufacturer | |
Manufacturer Product Number | AVCE6467TZUTL1 |
Description | IC DGTL MEDIA SOC 529BGA |
Customer Reference | |
Detailed Description | Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 1GHz DSP, 500MHz ARM® 529-FCBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | AVCE6467TZUTL1 Models |
Category | On-Chip RAM 248kB |
Manufacturer Texas Instruments | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.30V |
Packaging Tube | Operating Temperature 0°C ~ 85°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Digital Media System-on-Chip (DMSoC) | Package / Case 529-BFBGA |
Interface EBI/EMI, Ethernet, HPI, I2C, McASP, PCI, SPI, UART, USB | Supplier Device Package 529-FCBGA (19x19) |
Clock Rate 1GHz DSP, 500MHz ARM® | Base Product Number |
Non-Volatile Memory ROM (8kB) |

