
ATL432LIAQDBZR | |
|---|---|
DigiKey Part Number | 296-53206-2-ND - Tape & Reel (TR) 296-53206-1-ND - Cut Tape (CT) 296-53206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATL432LIAQDBZR |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ATL432LIAQDBZR Models |
Category | Current - Output 15 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,25200 € | 6,30 € |
| 100 | 0,21870 € | 21,87 € |
| 250 | 0,20272 € | 50,68 € |
| 500 | 0,19310 € | 96,55 € |
| 1.000 | 0,18518 € | 185,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12016 € | 360,48 € |
| 6.000 | 0,11666 € | 699,96 € |
| 9.000 | 0,11491 € | 1.034,19 € |
| 15.000 | 0,11296 € | 1.694,40 € |
| 21.000 | 0,11183 € | 2.348,43 € |
| 30.000 | 0,11074 € | 3.322,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |


