
ATL432EBQDBZR | |
|---|---|
DigiKey Part Number | 296-ATL432EBQDBZR-ND |
Manufacturer | |
Manufacturer Product Number | ATL432EBQDBZR |
Description | IC VREF SHUNT 2.5V SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Tolerance ±1% |
Manufacturer Texas Instruments | Temperature Coefficient 92ppm/°C |
Packaging Bulk | Current - Cathode 80 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |

