
AMC8V108YBFR | |
|---|---|
DigiKey Part Number | 296-AMC8V108YBFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMC8V108YBFR |
Description | IC DAS/ADC/DAC SPECIAL 60-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DAC 16 b I2C, SPI 60-DSBGA (3.29x3.29) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DAC | |
Number of Channels | 8 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.1V ~ 1.95V, 1.1V ~ 1.95V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 60-UFBGA, DSBGA | |
Supplier Device Package | 60-DSBGA (3.29x3.29) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 14,34553 € | 86.073,18 € |
| Unit Price without VAT: | 14,34553 € |
|---|---|
| Unit Price with VAT: | 17,07118 € |


