
AMC7924PAPT | |
|---|---|
DigiKey Part Number | 296-AMC7924PAPTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMC7924PAPT |
Description | 24-CHANNEL 12-BIT ANALOG MONITOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Analog Monitor/Control Circuit 12 b 250k SPI 64-HTQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Analog Monitor/Control Circuit | |
Number of Channels | 24 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 250k | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.5V, 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 57,89076 € | 14.472,69 € |
| Unit Price without VAT: | 57,89076 € |
|---|---|
| Unit Price with VAT: | 68,89000 € |

