
AMC7891SRHHT | |
|---|---|
DigiKey Part Number | 296-30103-2-ND - Tape & Reel (TR) 296-30103-1-ND - Cut Tape (CT) 296-30103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC7891SRHHT |
Description | IC DAS/ADC/DAC SPECIAL 36-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Analog Monitor/Control Circuit 10 b 500k SPI 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AMC7891SRHHT Models |
Category | Data Interface SPI |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Analog Monitor/Control Circuit | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 36-VFQFN Exposed Pad |
Resolution (Bits) 10 b | Supplier Device Package 36-VQFN (6x6) |
Sampling Rate (Per Second) 500k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,27000 € | 31,27 € |
| 10 | 25,41100 € | 254,11 € |
| 25 | 23,94840 € | 598,71 € |
| 100 | 23,09420 € | 2.309,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,57464 € | 5.393,66 € |
| Unit Price without VAT: | 31,27000 € |
|---|---|
| Unit Price with VAT: | 37,21130 € |


