
AMC7832IPAPR | |
|---|---|
DigiKey Part Number | 296-39903-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMC7832IPAPR |
Description | IC ANLG MON/CTL 12B 87K 64HTQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Analog Monitor/Control Circuit 12 b 87k SPI 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AMC7832IPAPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Analog Monitor/Control Circuit | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 87k | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 21,09169 € | 21.091,69 € |
| Unit Price without VAT: | 21,09169 € |
|---|---|
| Unit Price with VAT: | 25,09911 € |


