
AMC7823IRTAT | |
|---|---|
DigiKey Part Number | 296-18680-2-ND - Tape & Reel (TR) 296-18680-1-ND - Cut Tape (CT) 296-18680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC7823IRTAT |
Description | IC ANLG MON/CTL 12B 200K 40WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Analog Monitor/Control Circuit 12 b 200k SPI 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AMC7823IRTAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Analog Monitor/Control Circuit | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,30000 € | 28,30 € |
| 10 | 22,93600 € | 229,36 € |
| 25 | 21,59760 € | 539,94 € |
| 100 | 20,12680 € | 2.012,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,00852 € | 5.002,13 € |
| Unit Price without VAT: | 28,30000 € |
|---|---|
| Unit Price with VAT: | 33,67700 € |




