Direct

AMC7820Y/2KG4 | |
|---|---|
DigiKey Part Number | AMC7820Y/2KG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMC7820Y/2KG4 |
Description | IC DAS/ADC/DAC SPECIAL 48-TQFP |
Customer Reference | |
Detailed Description | Analog Monitor/Control Circuit 12 b 100k SPI 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AMC7820Y/2KG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Analog Monitor/Control Circuit | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 100k | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |


