
AMC7812BSPAP | |
|---|---|
DigiKey Part Number | 296-37022-5-ND |
Manufacturer | |
Manufacturer Product Number | AMC7812BSPAP |
Description | IC DAS/ADC/DAC SPECIAL 64-HTQFP |
Customer Reference | |
Detailed Description | Analog Monitor/Control Circuit 12 b 500k I2C, SPI 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AMC7812BSPAP Models |
Category | Data Interface I2C, SPI |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tray | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Analog Monitor/Control Circuit | Mounting Type Surface Mount |
Number of Channels 16 | Package / Case 64-PowerTQFP |
Resolution (Bits) 12 b | Supplier Device Package 64-HTQFP (10x10) |
Sampling Rate (Per Second) 500k | Base Product Number |

