Analog Monitor/Control Circuit 12 b 1M I2C, SPI 36-DSBGA (2.56x2.56)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC6V704YBHR

DigiKey Part Number
296-AMC6V704YBHRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMC6V704YBHR
Description
IC DAS/ADC/DAC SPECIAL 36-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Analog Monitor/Control Circuit 12 b 1M I2C, SPI 36-DSBGA (2.56x2.56)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Analog Monitor/Control Circuit
Number of Channels
4
Resolution (Bits)
12 b
Sampling Rate (Per Second)
1M
Data Interface
I2C, SPI
Voltage Supply Source
Single Supply
Voltage - Supply
2.5V ~ 5V, 2.5V ~ 5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
36-XFBGA, DSBGA
Supplier Device Package
36-DSBGA (2.56x2.56)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0004,36990 €13.109,70 €
Manufacturers Standard Package
Unit Price without VAT:4,36990 €
Unit Price with VAT:5,20018 €