
AMC6821EVM-PDK | |
|---|---|
DigiKey Part Number | 296-30721-ND |
Manufacturer | |
Manufacturer Product Number | AMC6821EVM-PDK |
Description | EVAL MODULE PLATFORM AMC6821 |
Customer Reference | |
Detailed Description | AMC6821 - Temperature, Fan Controller Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity ±1°C |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 5.5V |
Packaging Box | Embedded No |
Part Status Obsolete | Contents Board(s) |
Sensor Type Temperature, Fan Controller | Utilized IC / Part AMC6821 |
Sensing Range -25°C ~ 100°C | Base Product Number |
Interface I2C, SMBus |


