
AMC67048PAPR | |
|---|---|
DigiKey Part Number | 296-AMC67048PAPRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMC67048PAPR |
Description | IC DAS/ADC/DAC SPECIAL 64-HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Analog Monitor/Control Circuit 12 b 250k I2C, SPI 64-HTQFP (10x10) |
Datasheet | Datasheet |
Category | Data Interface I2C, SPI |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) | Voltage - Supply 1.65V ~ 5.5V, 1.65V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Analog Monitor/Control Circuit | Mounting Type Surface Mount |
Number of Channels 40 | Package / Case 64-TQFP Exposed Pad |
Resolution (Bits) 12 b | Supplier Device Package 64-HTQFP (10x10) |
Sampling Rate (Per Second) 250k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 15,70615 € | 15.706,15 € |
| Unit Price without VAT: | 15,70615 € |
|---|---|
| Unit Price with VAT: | 18,69032 € |

