Analog Monitor/Control Circuit 12 b 1M I2C, SPI 36-DSBGA (2.56x2.56)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC60804YBHT

DigiKey Part Number
296-AMC60804YBHTTR-ND - Tape & Reel (TR)
296-AMC60804YBHTCT-ND - Cut Tape (CT)
296-AMC60804YBHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC60804YBHT
Description
IC ANLG MON/CTL 12BIT 1M 36DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Analog Monitor/Control Circuit 12 b 1M I2C, SPI 36-DSBGA (2.56x2.56)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Analog Monitor/Control Circuit
Number of Channels
4
Resolution (Bits)
12 b
Sampling Rate (Per Second)
1M
Data Interface
I2C, SPI
Voltage Supply Source
Single Supply
Voltage - Supply
1.7V ~ 3.6V, 1.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
36-XFBGA, DSBGA
Supplier Device Package
36-DSBGA (2.56x2.56)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
118,61000 €18,61 €
1014,89000 €148,90 €
2513,96080 €349,02 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,45252 €3.113,13 €
50012,15898 €6.079,49 €
Manufacturers Standard Package
Unit Price without VAT:18,61000 €
Unit Price with VAT:22,14590 €