
AMC60804YBHR | |
|---|---|
DigiKey Part Number | 296-AMC60804YBHRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMC60804YBHR |
Description | IC DAS/ADC/DAC SPECIAL 36-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Analog Monitor/Control Circuit 12 b 1M I2C, SPI 36-DSBGA (2.56x2.56) |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 1M |
Manufacturer Texas Instruments | Data Interface I2C, SPI |
Packaging Tape & Reel (TR) | Voltage - Supply 1.7V ~ 3.6V, 1.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Analog Monitor/Control Circuit | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 36-XFBGA, DSBGA |
Resolution (Bits) 12 b | Supplier Device Package 36-DSBGA (2.56x2.56) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 12,43457 € | 37.303,71 € |
| Unit Price without VAT: | 12,43457 € |
|---|---|
| Unit Price with VAT: | 14,79714 € |

