
AMC60704YBHR | |
|---|---|
DigiKey Part Number | 296-AMC60704YBHRTR-ND - Tape & Reel (TR) 296-AMC60704YBHRCT-ND - Cut Tape (CT) 296-AMC60704YBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC60704YBHR |
Description | IC DAS/ADC/DAC SPECIAL 36-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC, DAC 12 b I2C, SPI 36-DSBGA (2.56x2.56) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, DAC | |
Number of Channels | 4 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.7V ~ 3.6V, 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-XFBGA, DSBGA | |
Supplier Device Package | 36-DSBGA (2.56x2.56) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,01000 € | 11,01 € |
| 10 | 8,65200 € | 86,52 € |
| 25 | 8,06360 € | 201,59 € |
| 100 | 7,41570 € | 741,57 € |
| 250 | 7,37364 € | 1.843,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,59496 € | 16.784,88 € |
| Unit Price without VAT: | 11,01000 € |
|---|---|
| Unit Price with VAT: | 13,10190 € |


