
AMC3306M05DWE | |
|---|---|
DigiKey Part Number | 296-AMC3306M05DWE-ND |
Manufacturer | |
Manufacturer Product Number | AMC3306M05DWE |
Description | IC DELTA SIGMA MODULATOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 78k Serial 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 78k | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5.5V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,00665 € | 7.006,65 € |
| Unit Price without VAT: | 7,00665 € |
|---|---|
| Unit Price with VAT: | 8,33791 € |

